Traffi Red Nitrile Rubber, Nylon Cut Resistant Gloves, Size 12, Nitrile Coating

Subtotal (1 pair)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€6.88

*price indicative

RS Stock No.:
250-0985
Mfr. Part No.:
TG1060-12
Manufacturer:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

12

Product Type

Cut Resistant Gloves

Material

Nitrile Rubber, Nylon

Lining Material

Nylon

Colour

Red

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN 388 Blade

1

EN388 Cut - TDM-100 Test

A

Coating

Nitrile

Safety Standard

No

Resistance Features

Cut Resistant

Number of Gloves

1

Standards/Approvals

No

EN 407 Thermal

X1XXXX

RoHS Status: Exempt

COO (Country of Origin):
LK
The TraffiGloves flexible, highly comfortable double dip X-Dura nitrile waterproof, cut level A safety glove with an extended cuff providing a secure fit and additional cut protection. Ideal for outdoor construction and civil engineering.

Size of 12

Flexible and very comfortable

Waterproof, washable and superb grip

Hot contact resistance up to 250°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy