Skytec Elements EMG 725 Black, Grey Nylon, Polyethylene Work Gloves, Size 8, M, Polyurethane Coating
- RS Stock No.:
- 328-969
- Mfr. Part No.:
- EMG00725FF
- Manufacturer:
- Skytec Elements
Subtotal (1 pack of 10 pairs)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.09 | €2.009 |
*price indicative
- RS Stock No.:
- 328-969
- Mfr. Part No.:
- EMG00725FF
- Manufacturer:
- Skytec Elements
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec Elements | |
| Size | 8, M | |
| Product Type | Work Gloves | |
| Material | Nylon, Polyethylene | |
| Colour | Black, Grey | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 20 | |
| Series | EMG 725 | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 + A1:2018 | |
| Standards/Approvals | ANSI/ISEA 105 A2 6 4 | |
| Select all | ||
|---|---|---|
Brand Skytec Elements | ||
Size 8, M | ||
Product Type Work Gloves | ||
Material Nylon, Polyethylene | ||
Colour Black, Grey | ||
Resistance Features Cut Resistant | ||
Number of Gloves 20 | ||
Series EMG 725 | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 + A1:2018 | ||
Standards/Approvals ANSI/ISEA 105 A2 6 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Elements Soft, comfortable, and lightweight cut-resistant glove with a polyurethane coating, designed for handling sharp parts in dry or greasy conditions. Offering Level B / A2 cut resistance, this glove provides enhanced protection without compromising dexterity. It ensures a secure grip while maintaining flexibility and comfort for prolonged wear. Standards = EN 388:2016 + A1:2018 - 4X43 B
Polyurethane Coating
Flexible and Comfortable
Related links
- Skytec Elements EMG 725 Black Polyethylene Work Gloves XXL, Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves S, Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves Polyurethane Coating
- Skytec Elements EMG 725 Black Polyethylene Work Gloves XS, Polyurethane Coating
- Skytec Elements EMG 725 Black Nylon Work Gloves L, Polyurethane Coating
- Skytec EMG725 Black Polyethylene Work Gloves Polyurethane Coating
- Skytec Tons TP-3 Grey High Performance Polyethylene Size M, Polyurethane Coating
- Skytec Rhyolite Grey Nylon Work Gloves Polyurethane Coating
