Skytec Tons TP-3 Grey High Performance Polyethylene, Nylon Work Gloves, Size M, Polyurethane Coating

Subtotal (1 box of 120 pairs)*

€874.39

(exc. VAT)

€1,075.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€874.39€7.287

*price indicative

RS Stock No.:
671-089
Mfr. Part No.:
TNS0402
Manufacturer:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Work Gloves

Size

M

Material

High Performance Polyethylene, Nylon

Lining Material

High Performance Polyethylene, HPPE, Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Tons TP-3

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Polyurethane

Number of Gloves

10

Standards/Approvals

ANSI 105:2016 A2 3 4, EN 388:2016 + A1:2018 4X43B

RoHS Status: Exempt

COO (Country of Origin):
PK
The Skytec cut-resistant glove from the TONS range offers good overall mechanical resistance and reliable cut protection at Level B / ANSI A3. Featuring a durable PU palm coating that resists rips and abrasion, it provides excellent grip in dry handling conditions while allowing great freedom of hand movement. The glove is certified CAT II, meeting EN 388:2016 + A1:2018 (4X43B) and ANSI 105:2016 standards.

Engineered for peak performance under demanding conditions

Lightweight design ensures ease of handling and increased portability

Crafted from high-quality materials for longevity and resilience

Optimised for seamless integration with existing systems and workflows

User-friendly interface allows for quick set-up and operation

Versatile compatibility with a range of accessories and attachments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy