SINGER SAFETY PHS315PU Grey, White Elastane, High Density Polyethylene, Metal Fibre, Polyester Work Gloves, Size 8,

Subtotal (1 pack of 10 pairs)*

€40.39

(exc. VAT)

€49.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€40.39€4.039

*price indicative

RS Stock No.:
328-981
Mfr. Part No.:
PHS315PU08
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Size

8

Product Type

Work Gloves

Material

Elastane, High Density Polyethylene, Metal Fibre, Polyester

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN 388:2016

Number of Gloves

200

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Coating

Polyurethane

Series

PHS315PU

Standards/Approvals

CE, EN 388:2016 4X42D, ISO 9001/ISO 14001

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Gloves are made from a durable blend of polyester, high-density polyethylene, elastane, and stainless steel fibers, providing excellent cut resistance while maintaining flexibility. The 13-gauge seamless knit construction ensures comfort and dexterity, while the wrist features an elastic knit with a trim for a secure fit.

Non irritating and easy to adjust

Reinforced strength

Excellent cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy