SINGER SAFETY PHS315PU Grey, White Elastane, High Density Polyethylene, Metal Fibre, Polyester Work Gloves, Size 12,
- RS Stock No.:
- 328-986
- Mfr. Part No.:
- PHS315PU12
- Manufacturer:
- SINGER SAFETY
Subtotal (1 pack of 10 pairs)*
€40.39
(exc. VAT)
€49.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €40.39 | €4.039 |
*price indicative
- RS Stock No.:
- 328-986
- Mfr. Part No.:
- PHS315PU12
- Manufacturer:
- SINGER SAFETY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Elastane, High Density Polyethylene, Metal Fibre, Polyester | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Polyurethane | |
| Series | PHS315PU | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ASTM, EN 16350, EN 374, EN 388, EN 407, EN 511, EN 60903, EN ISO 10819, EN ISO 21420, ISO 18889 | |
| Number of Gloves | 200 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Elastane, High Density Polyethylene, Metal Fibre, Polyester | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Polyurethane | ||
Series PHS315PU | ||
Resistance Features Cut Resistant | ||
Safety Standard ASTM, EN 16350, EN 374, EN 388, EN 407, EN 511, EN 60903, EN ISO 10819, EN ISO 21420, ISO 18889 | ||
Number of Gloves 200 | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Gloves are made from a durable blend of polyester, high-density polyethylene, elastane, and stainless steel fibers, providing excellent cut resistance while maintaining flexibility. The 13-gauge seamless knit construction ensures comfort and dexterity, while the wrist features an elastic knit with a trim for a secure fit.
Non irritating and easy to adjust
Reinforced strength
Excellent cut resistance
Related links
- SINGER SAFETY PHS315PU Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHS315PU Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHS315PU Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHS315PU Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHS315PU Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Polyester Work Gloves
- SINGER SAFETY PHS5NIF Black High Density Polyethylene Stainless Steel Fibre Work Gloves,
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
