SINGER SAFETY PER13NIB Black, Grey Polyester (Liner) Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 pairs)*

€9.96

(exc. VAT)

€12.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€9.96€0.996

*price indicative

RS Stock No.:
328-993
Mfr. Part No.:
PER13NIB10
Manufacturer:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Work Gloves

Size

10

Material

Polyester (Liner)

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

PER13NIB

Coating

Nitrile

Safety Standard

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

Resistance Features

Oil Resistant

Number of Gloves

200

Standards/Approvals

EN 388:2016 + A1:2018, EN 407:2020, EN ISO 21420:2020

RoHS Status: Exempt

COO (Country of Origin):
CN
The SINGER SAFETY Gloves feature a seamless knitted polyester liner, providing a comfortable and flexible fit. The 13-gauge construction ensures durability and a high level of dexterity. The wrist is designed with an elastic knit and piping for a secure fit, while the palm is coated with smooth nitrile for excellent grip and protection.

Reinforced strength

Good support of the glove

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy