SINGER SAFETY PHS5NIF Black, Grey Elastane, High Density Polyethylene, Polyester, Stainless Steel Fibre Work Gloves,
- RS Stock No.:
- 329-006
- Mfr. Part No.:
- PHS5NIF10
- Manufacturer:
- SINGER SAFETY
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 329-006
- Mfr. Part No.:
- PHS5NIF10
- Manufacturer:
- SINGER SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Elastane, High Density Polyethylene, Polyester, Stainless Steel Fibre | |
| Colour | Black, Grey | |
| Coating | Nitrile Foam | |
| Number of Gloves | 200 | |
| Series | PHS5NIF | |
| Safety Standard | EN 388, EN 407, EU, ISO | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | EN 388:2016 + A1:2018, EN 407:2020 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Elastane, High Density Polyethylene, Polyester, Stainless Steel Fibre | ||
Colour Black, Grey | ||
Coating Nitrile Foam | ||
Number of Gloves 200 | ||
Series PHS5NIF | ||
Safety Standard EN 388, EN 407, EU, ISO | ||
Resistance Features Cut Resistant | ||
Standards/Approvals EN 388:2016 + A1:2018, EN 407:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Gloves are crafted with a seamless knitted liner made from polyester, high-density polyethylene, elastane, and stainless steel fibers, offering outstanding cut resistance and flexibility. The 13-gauge construction ensures a comfortable fit with excellent dexterity.
Non irritating and easy to adjust
Excellent cut resistance
Good support of the glove
Related links
- SINGER SAFETY PHS5NIF Black High Density Polyethylene Stainless Steel Fibre Work Gloves,
- SINGER SAFETY PHS5NIF Black High Density Polyethylene
- SINGER SAFETY 50GHBBC Grey High Density Polyethylene Stainless Steel Fibre Work Gloves,
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves
- SINGER SAFETY PHD18PUB Black Grey Elastane Polyamide Work Gloves