GUYARD BOA FOAM F30 Black HPPE Work Gloves, Size 8, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€74.95

(exc. VAT)

€92.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€74.95€7.495

*price indicative

RS Stock No.:
340-488
Mfr. Part No.:
BOA FOAM F 30 / 8
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

8

Product Type

Work Gloves

Material

HPPE

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

BOA FOAM F30

Resistance Features

Abrasion Resistant, Burn Resistant, Cut Resistant, Heat Resistant, Latex Free, Puncture Resistant, Tear Resistant

Safety Standard

EN 407:2020, EN ISO, EN ISO 13997:1999

Number of Gloves

10

Coating

Nitrile Foam

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD Glove is a protective glove designed for industrial and mechanical handling, offering high resistance to abrasion, cuts, and punctures. Made from high-density polyethylene and stainless steel fibres, it provides exceptional grip, comfort, and dexterity. It is compliant to CE, EN 388:2016+A1:2018 4X43F and EN 407:2004 X1XXXX standards.

Nitrile reinforcement in pliers

Elastic cuff with coloured overlock stitching indicating the size

Fully coated nitrile foam glove

Dexterity level 7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy