GUYARD BOA FOAM F30 Black HPPE Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 340-491
- Mfr. Part No.:
- BOA FOAM F 30 / 10
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€74.95
(exc. VAT)
€92.19
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €74.95 | €7.495 |
*price indicative
- RS Stock No.:
- 340-491
- Mfr. Part No.:
- BOA FOAM F 30 / 10
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | HPPE | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | BOA FOAM F30 | |
| Resistance Features | Abrasion Resistant, Burn Resistant, Cut Resistant, Heat Resistant, Latex Free, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Safety Standard | EN | |
| Standards/Approvals | CE, ISO 9001/2000 | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 10 | ||
Material HPPE | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series BOA FOAM F30 | ||
Resistance Features Abrasion Resistant, Burn Resistant, Cut Resistant, Heat Resistant, Latex Free, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Safety Standard EN | ||
Standards/Approvals CE, ISO 9001/2000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD Glove is a protective glove designed for industrial and mechanical handling, offering high resistance to abrasion, cuts, and punctures. Made from high-density polyethylene and stainless steel fibres, it provides exceptional grip, comfort, and dexterity. It is compliant to CE, EN 388:2016+A1:2018 4X43F and EN 407:2004 X1XXXX standards.
Nitrile reinforcement in pliers
Elastic cuff with coloured overlock stitching indicating the size
Fully coated nitrile foam glove
Dexterity level 9
Related links
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM F30 Black HPPE Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 10, Nitrile Foam Coating
- GUYARD BOA FOAM FULL Black Polyethylene Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 7, Nitrile Foam Coating
