GUYARD BOA FOAM FULL F Black Polyethylene Work Gloves, Size 7, Nitrile Foam Coating

Subtotal (1 pack of 10 pairs)*

€86.65

(exc. VAT)

€106.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€86.65€8.665

*price indicative

RS Stock No.:
340-502
Mfr. Part No.:
BOA FOAM FULL F T07
Manufacturer:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

7

Product Type

Work Gloves

Material

Polyethylene

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

10

Coating

Nitrile Foam

Series

BOA FOAM FULL F

Safety Standard

EN 407:2020, EN ISO, EN ISO 13997:1999

Resistance Features

Abrasion Resistant, Burn Resistant, Cut Resistant, Heat Resistant, Latex Free, Puncture Resistant, Tear Resistant

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The GUYARD BOA FOAM FULL F glove is a high-performance protective glove designed for handling sharp and greasy materials in industrial and mechanical environments. Made from high-density polyethylene fibre with stainless steel and elastane. It ensures high dexterity, safety, and comfort. It is compliant to CE, EN 388:2016+A1:2018 4X43F and EN 407:2004 X1XXXX compliant.

Nitrile gripper reinforcement

Touchscreen glove

Elastic cuff with coloured overlock stitching indicating the size

Fully coated nitrile foam glove

Dexterity level 5

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy