GUYARD BOA FOAM FULL F Black Polyethylene Work Gloves, Size 9, Nitrile Foam Coating
- RS Stock No.:
- 340-505
- Mfr. Part No.:
- BOA FOAM FULL F T09
- Manufacturer:
- GUYARD
Subtotal (1 pack of 10 pairs)*
€86.65
(exc. VAT)
€106.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €86.65 | €8.665 |
*price indicative
- RS Stock No.:
- 340-505
- Mfr. Part No.:
- BOA FOAM FULL F T09
- Manufacturer:
- GUYARD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GUYARD | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Polyethylene | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Burn Resistant, Cut Resistant, Heat Resistant, Latex Free, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile Foam | |
| Number of Gloves | 10 | |
| Safety Standard | EN 407:2020, EN ISO, EN ISO 13997:1999 | |
| Series | BOA FOAM FULL F | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand GUYARD | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Polyethylene | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Burn Resistant, Cut Resistant, Heat Resistant, Latex Free, Puncture Resistant, Tear Resistant | ||
Coating Nitrile Foam | ||
Number of Gloves 10 | ||
Safety Standard EN 407:2020, EN ISO, EN ISO 13997:1999 | ||
Series BOA FOAM FULL F | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The GUYARD BOA FOAM FULL F glove is a high-performance protective glove designed for handling sharp and greasy materials in industrial and mechanical environments. Made from high-density polyethylene fibre with stainless steel and elastane. It ensures high dexterity, safety, and comfort. It is compliant to CE, EN 388:2016+A1:2018 4X43F and EN 407:2004 X1XXXX compliant.
Nitrile gripper reinforcement
Touchscreen glove
Elastic cuff with coloured overlock stitching indicating the size
Fully coated nitrile foam glove
Dexterity level 5
Related links
- GUYARD BOA FOAM FULL F Black Polyethylene Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Polyethylene Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Polyethylene Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL Black Polyethylene Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL Black Polyethylene Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL Black Polyethylene Work Gloves Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 9, Nitrile Foam Coating
- GUYARD BOA FOAM FULL F Black Size 8, Nitrile Foam Coating
