Ansell HyFlex 11-425 Grey Fibreglass, HPPE, Polyamide Gloves, Size 10, Nitrile Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
345-512
Mfr. Part No.:
11425VP100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

10

Material

Fibreglass, HPPE, Polyamide

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

HyFlex 11-425

Resistance Features

Abrasion Resistant, Cut Resistant

Coating

Nitrile

Number of Gloves

24

Safety Standard

ANSI/ISEA 105-2024, CE, EN 388, EN ISO C

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388, ISO C

RoHS Status: Exempt

COO (Country of Origin):
PT
The Ansell Gloves feature a color-coded indicator system, ensuring proper application and worker safety. Built for prolonged durability, they meet ANSI/ISEA 105-2024 ABRASION LEVEL 6 and EN ABRASION LEVEL 4 standards. Their PU and nitrile coating enhances grip while using a water-based, eco-friendly fabrication process. Designed for both protection and comfort, these gloves incorporate INTERCEPT Cut Resistance Technology fibers, seamlessly knitted to meet ANSI/ISEA 105-2024 CUT A3 and EN ISO C standards.

Dermatest certification ensures these PPE gloves are skin-friendly

Workers can ensure adequate protection

Excellent durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy