Ansell HyFlex 11-425 Grey Polyamide Work Gloves, Size 10, Aqua Polymer Coating
- RS Stock No.:
- 232-9537
- Mfr. Part No.:
- 11425100
- Manufacturer:
- Ansell
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 232-9537
- Mfr. Part No.:
- 11425100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Polyamide | |
| Lining Material | Polyamide | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | C | |
| EN388 Cut - Coup Test | X | |
| Number of Gloves | 2 | |
| Series | HyFlex 11-425 | |
| Coating | Aqua Polymer | |
| Safety Standard | ANSI ABR 6, EN | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Mechanical Protection | |
| EN 374 Chemical | No | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Polyamide | ||
Lining Material Polyamide | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test C | ||
EN388 Cut - Coup Test X | ||
Number of Gloves 2 | ||
Series HyFlex 11-425 | ||
Coating Aqua Polymer | ||
Safety Standard ANSI ABR 6, EN | ||
Resistance Features Abrasion Resistant, Cut Resistant, Mechanical Protection | ||
EN 374 Chemical No | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
Ansell HyFlex 11-425 Series Work Gloves, Size 10, Grey - 11425100
This work gloves product offers hand protection for industrial tasks where abrasion and cut resistance are required. Constructed with a polyamide lining and a foam nitrile aqua polymer coating, it is intended for mechanical handling environments and routine production work. The design includes a colour-coded indicator system to aid correct glove selection and is supplied in vend pack form for easy access.
Features and Benefits:
• EN388 4 abrasion rating providing prolonged surface wear resistance
• ANSI ABR 6 delivering high-cycle abrasion durability
• EN388 3 puncture resistance reducing penetration risk
• INTERCEPT™ fibres offering CUT A3 level cut defence
• Foam nitrile coating enhancing grip with water-based fabrication
• ANSI ABR 6 delivering high-cycle abrasion durability
• EN388 3 puncture resistance reducing penetration risk
• INTERCEPT™ fibres offering CUT A3 level cut defence
• Foam nitrile coating enhancing grip with water-based fabrication
Applications
• Suitable for handling metal sheets and panels
• Ideal for production line maintenance tasks
• Used for loading, unloading and transport duties
• Can be used when applying sealers and touching up
• Used for working with Sharp or rough-edged parts
• Ideal for production line maintenance tasks
• Used for loading, unloading and transport duties
• Can be used when applying sealers and touching up
• Used for working with Sharp or rough-edged parts
What lining material ensures wearer comfort?
A seamless polyamide lining provides a close fit and breathability.
How is grip managed in oily or wet conditions?
The foam nitrile aqua polymer coating increases surface traction and handling control.
How are packs supplied for Rapid access on site?
Gloves are available in vend pack configuration to facilitate quick retrieval.
Which approval demonstrates conformity to regional safety marking?
The product carries CE marking in line with applicable EN standards.
Related links
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Polyamide General Purpose Work Gloves Aqua Polymer Coating
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell 11-425 Grey Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-423 Yellow Polyamide Work Gloves Aqua Polymer Coating
- Ansell HyFlex 11-425 Grey Fibreglass Polyamide Gloves Nitrile Coating
