Ansell HyFlex 11-518 Blue Dyneema Diamond Technology, Nylon, Spandex Abrasion Resistant, Cut Resistant Gloves, Size 10,
- RS Stock No.:
- 345-521
- Mfr. Part No.:
- 11518PRO100
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
€154.44
(exc. VAT)
€189.96
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €154.44 | €12.87 |
*price indicative
- RS Stock No.:
- 345-521
- Mfr. Part No.:
- 11518PRO100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant | |
| Glove Material | Dyneema Diamond Technology, Nylon, Spandex | |
| Main Colour of Glove | Blue | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Polyurethane | |
| Range | HyFlex 11-518 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant | ||
Glove Material Dyneema Diamond Technology, Nylon, Spandex | ||
Main Colour of Glove Blue | ||
Number of Gloves 12Pairs | ||
Glove Coating Polyurethane | ||
Range HyFlex 11-518 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The Ansell Gloves combine dexterity and advanced cut protection technology for superior workplace safety. Featuring Dyneema Diamond Technology fiber, they provide reliable laceration resistance, meeting ANSI/ISEA 105-2024 CUT A2 and EN ISO B standards. Built for durability, these PPE gloves comply with EN and ANSI/ISEA 105-2024 ABRASION LEVEL 3. Their thin, flexible liner ensures supreme flexibility, optimal dexterity, and enhanced tactility for daily use.
Ultralight seamless liner grants users an almost barehanded feel
Flexible liner also ensures optimal dexterity and tactility in daily use
Knitwrist cuff style
Related links
- Ansell HyFlex 11-518 Blue Dyneema Diamond Technology Spandex Abrasion Resistant Size 11,
- Ansell HyFlex 11-518 Blue Dyneema Diamond Technology Spandex Abrasion Resistant Size 8,
- Ansell HyFlex 11-518 Blue Dyneema Diamond Technology Spandex Abrasion Resistant Size 7,
- Ansell HyFlex 11-518 Blue Dyneema Diamond Technology Spandex Abrasion Resistant Size 6,
- Ansell HyFlex 11-518 Blue Dyneema Diamond Technology Spandex Abrasion Resistant Size 9,
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Dyneema Cut Resistant Gloves Polyurethane Coating
