Ansell ActivArmr 47-200 Green Cotton Work Gloves, Size 8, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-543
Mfr. Part No.:
47200080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

Cotton

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

ANSI/ISEA 105-2024, EN 388:2016, FDA

Resistance Features

Abrasion Resistant, Cut Resistant, Puncture Resistant, Snag

Number of Gloves

24

Coating

Nitrile

Series

ActivArmr 47-200

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN 388:2016, FDA food handling compliance

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell lightweight nitrile-coated gloves offer superior abrasion resistance, providing enhanced protection against snags, punctures, and cuts compared to traditional 8oz/227g cotton or string-knit alternatives. Their ergonomic design ensures flexibility and comfort, while the nitrile coating on the fingers and palm improves grip, even in challenging conditions. The back of the hand is left breathable, promoting a cooler feel and enhancing wearability during prolonged use. These gloves are ideal for applications requiring dexterity, comfort, and advanced hand protection.

Cut-resistant

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy