Ansell Edge 48-129 Grey Polyester (Liner), Polyurethane Coated Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 345-560
- Mfr. Part No.:
- 48129060
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-560
- Mfr. Part No.:
- 48129060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 6 | |
| Material | Polyester (Liner), Polyurethane Coated | |
| Lining Material | Polyester | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Edge 48-129 | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388 | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 6 | ||
Material Polyester (Liner), Polyurethane Coated | ||
Lining Material Polyester | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Edge 48-129 | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Safety Standard ANSI/ISEA 105-2024, EN 388 | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell industrial gloves are designed with a seamless knitted 15-gauge polyester liner, offering a high level of comfort and flexibility. The elasticized knitwrist, paired with a grey polyurethane coating, enhances dexterity and provides better flexibility compared to cotton canvas and thicker cotton gloves. Their tear-resistant construction makes them durable and practical for light-duty tasks, while the economical design ensures they are a cost-effective solution for a variety of industries. Perfect for handling small parts or performing tasks that require precision and flexibility.
Assured mechanical performance and protection
Form-fitting flexibility
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Edge 48-129 Grey Polyester (Liner) Size 5, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 11, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 9, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 10, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 7, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 8, Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Work Gloves Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 6, Polyurethane Coating
