Ansell EDGE 48-126 Black Polyester Work Gloves, Size 6, Polyurethane Coating
- RS Stock No.:
- 281-8790
- Mfr. Part No.:
- 48126060
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€1.46
(exc. VAT)
€1.80
(inc. VAT)
- 145 unit(s) ready to ship from another location
Pair(s) | Per Pair |
|---|---|
| 1 + | €1.46 |
*price indicative
- RS Stock No.:
- 281-8790
- Mfr. Part No.:
- 48126060
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | A | |
| Series | EDGE 48-126 | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | |
| Safety Standard | ANSI, EN 388:2016/4121A | |
| EN 374 Chemical | No | |
| Standards/Approvals | ANSI 4 ABR, CE, EcoVadis Silver, EN 388:2016 4121A, REACH Compliant | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test A | ||
Series EDGE 48-126 | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Resistance Features Abrasion Resistant, Cut Resistant, Oil Resistant, Puncture Resistant, Tear Resistant | ||
Safety Standard ANSI, EN 388:2016/4121A | ||
EN 374 Chemical No | ||
Standards/Approvals ANSI 4 ABR, CE, EcoVadis Silver, EN 388:2016 4121A, REACH Compliant | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Gloves - 48126070
Features & Benefits
Applications
What makes the glove suitable for tasks requiring dexterity?
How do these gloves provide protection against workplace hazards?
Are there any users who might experience sensitivity to the gloves?
What care instructions should be followed to maintain the gloves?
Can these gloves be used in cold environments?
Related links
- Ansell EDGE 48-126 Black Polyester Work Gloves Polyurethane Coating
- Ansell EDGE 48-126 Black Polyester Work Gloves Polyurethane Coating
- Ansell EDGE 48-126 Black Polyester Gloves Polyurethane Coating
- Ansell Edge 48-140 Grey Polyester Work Gloves Polyurethane Coating
- Ansell Edge 48-125 White Polyester Size 6, Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester (Liner) Size 6, Polyurethane Coating
- Ansell EDGE 48-705 Grey Nylon Work Gloves Polyurethane Coating
- Ansell EDGE 48-920 Black Polyester Work Gloves Nitrile Coating
