Ansell ActivArmr 97-002 Black, Blue Kevlar, Spandex, Stainless Steel Cut Resistant Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 345-593
- Mfr. Part No.:
- 97002090
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€35.54
(exc. VAT)
€43.71
(inc. VAT)
Temporarily out of stock
- Shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €35.54 |
*price indicative
- RS Stock No.:
- 345-593
- Mfr. Part No.:
- 97002090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 9 | |
| Primary Glove Application | Cut Resistant | |
| Glove Material | Kevlar, Spandex, Stainless Steel | |
| Main Colour of Glove | Black, Blue | |
| Glove Coating | Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | ActivArmr 97-002 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 9 | ||
Primary Glove Application Cut Resistant | ||
Glove Material Kevlar, Spandex, Stainless Steel | ||
Main Colour of Glove Black, Blue | ||
Glove Coating Nitrile | ||
Number of Gloves 12Pairs | ||
Range ActivArmr 97-002 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Versatile work gloves combine excellent grip with breathable comfort, making them ideal for various tasks. Made with stainless steel and Kevlar, they are twice as thin as standard leather gloves while offering six times the cut protection, effectively guarding against snips, screws, and sheet metal.
Excellent cut resistant gloves
Breathable work gloves with exceptional grip
