Ansell HyFlex 11-800 Grey Nylon Breathable Gloves, Size 9, Foam Nitrile Coating

Subtotal (1 pack of 6 pairs)*

€32.42

(exc. VAT)

€39.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€32.42€5.403

*price indicative

RS Stock No.:
345-725
Mfr. Part No.:
11800VP090
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

9

Primary Glove Application

Breathable

Glove Material

Nylon

Main Colour of Glove

Grey

Glove Coating

Foam Nitrile

Number of Gloves

12Pairs

Range

HyFlex 11-800

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Gloves feature a nitrile foam coating for exceptional breathability, ensuring less irritation during daily use. ZONZ Comfort Fit Technology optimizes the lining to relieve tension, providing unmatched comfort. These gloves are Dermatest-certified for skin-friendliness and undergo a proprietary washing process to remove impurities, ensuring guaranteed cleanliness. They comply with EN 388:2016, EN 407, and ANSI/ISEA 105-2024 standards.

Breathable nitrile coating

Good grip in dry and wet conditions