Ansell HyFlex 11-800 Grey Nylon Breathable Gloves, Size 10, Foam Nitrile Coating
- RS Stock No.:
- 345-727
- Mfr. Part No.:
- 11800VP100
- Manufacturer:
- Ansell
Subtotal (1 pack of 6 pairs)*
€32.42
(exc. VAT)
€39.88
(inc. VAT)
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €32.42 | €5.403 |
*price indicative
- RS Stock No.:
- 345-727
- Mfr. Part No.:
- 11800VP100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 10 | |
| Primary Glove Application | Breathable | |
| Glove Material | Nylon | |
| Main Colour of Glove | Grey | |
| Glove Coating | Foam Nitrile | |
| Number of Gloves | 12Pairs | |
| Range | HyFlex 11-800 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 10 | ||
Primary Glove Application Breathable | ||
Glove Material Nylon | ||
Main Colour of Glove Grey | ||
Glove Coating Foam Nitrile | ||
Number of Gloves 12Pairs | ||
Range HyFlex 11-800 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Gloves feature a nitrile foam coating for exceptional breathability, ensuring less irritation during daily use. ZONZ Comfort Fit Technology optimizes the lining to relieve tension, providing unmatched comfort. These gloves are Dermatest-certified for skin-friendliness and undergo a proprietary washing process to remove impurities, ensuring guaranteed cleanliness. They comply with EN 388:2016, EN 407, and ANSI/ISEA 105-2024 standards.
Breathable nitrile coating
Good grip in dry and wet conditions
Related links
- Ansell HyFlex 11-800 Grey Nylon Breathable Gloves Foam Nitrile Coating
- Ansell HyFlex 11-800 Grey Nylon Breathable Gloves Foam Nitrile Coating
- Ansell HyFlex 11-800 Grey Nylon Breathable Gloves Foam Nitrile Coating
- Ansell HyFlex 11-800 Grey Nylon Breathable Gloves Foam Nitrile Coating
- Ansell HyFlex 11-800 Grey Nylon Breathable Gloves Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 10, Foam Nitrile Coating
- Ansell HyFlex 11-812 White Nylon Size 10, Foam Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 10, Foam Nitrile Coating
