Ansell Edge 48-701 Black Polyester, Elastane Work Gloves, Size 5, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-746
Mfr. Part No.:
48701050
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

5

Product Type

Work Gloves

Material

Polyester, Elastane

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Series

Edge 48-701

Resistance Features

Abrasion Resistant, Cut Resistant, Oil Resistant

Safety Standard

ANSI/ISEA 105-2024

Number of Gloves

24

Standards/Approvals

ANSI/ISEA 105-2024, CE, EN388:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell work gloves provide excellent all-round protection with two levels of cut resistance, ideal for medium-weight applications. As a more affordable alternative to medium-duty leather, thick cotton, or aramid gloves, these gloves feature a seamless liner and knitted wrist for a snug, form-fitting design. The gloves offer good dexterity, enhanced comfort, and added wrist protection, making them a practical choice for a variety of tasks requiring reliable hand protection.

High level of protection against abrasion and cut

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy