Ansell EDGE 48-705 Black Fibreglass, HPPE, Polyester, Spandex Work Gloves, Size 5, Polyurethane Coating
- RS Stock No.:
- 347-317
- Mfr. Part No.:
- 48705VP050
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-317
- Mfr. Part No.:
- 48705VP050
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 5 | |
| Material | Fibreglass, HPPE, Polyester, Spandex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Polyurethane | |
| Series | EDGE 48-705 | |
| Resistance Features | Abrasion Protection, Cut Protection, Good Grip, Oil Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 | |
| Standards/Approvals | 4X43C, ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 5 | ||
Material Fibreglass, HPPE, Polyester, Spandex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Polyurethane | ||
Series EDGE 48-705 | ||
Resistance Features Abrasion Protection, Cut Protection, Good Grip, Oil Resistant | ||
Safety Standard ANSI/ISEA 105-2024 | ||
Standards/Approvals 4X43C, ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell work gloves are designed for maximum comfort and protection. Featuring a seamless liner and knitted wrist, these gloves offer excellent flexibility and a close, snug fit, ideal for cut-resistant applications. With two levels of cut protection and ANSI level 6 abrasion resistance, they provide superior value for money compared to medium weight leather, thick cotton, and aramid gloves, all at an affordable price. These gloves are a practical, cost-effective choice for demanding tasks where both protection and dexterity are crucial.
Provide flexibility and a close fit
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Edge 48-701 Black Polyester Size 5, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 5, Polyurethane Coating
- Ansell Edge Black Fibreglass Nylon Spandex Work Gloves Nitrile Foam Coating
- Tegera 435 Black Fibreglass Polyester Size 12, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 6, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 7, Polyurethane Coating
- Tegera 435 Black Fibreglass Polyester Size 8, Polyurethane Coating
- Tegera TEGERA Black Fibreglass Polyester Size 9, Polyurethane Coating
