Ansell Edge 48-919 Black, Red Nitrile Rubber, Polyester Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 345-761
- Mfr. Part No.:
- 48919060
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-761
- Mfr. Part No.:
- 48919060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Gloves | |
| Lining Material | Polyester | |
| Material | Nitrile Rubber, Polyester | |
| Colour | Black, Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Edge 48-919 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | EN 388, EN 420, FDA food Contact | |
| Resistance Features | Oil Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2024, Commission Regulation (EC) No. 1935/2004, EN 388, EN 420, FDA food handling, Regulation (EC) no. 2023/2006 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Gloves | ||
Lining Material Polyester | ||
Material Nitrile Rubber, Polyester | ||
Colour Black, Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Edge 48-919 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard EN 388, EN 420, FDA food Contact | ||
Resistance Features Oil Resistant | ||
Standards/Approvals ANSI/ISEA 105-2024, Commission Regulation (EC) No. 1935/2004, EN 388, EN 420, FDA food handling, Regulation (EC) no. 2023/2006 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell industrial gloves are designed with a seamless liner fully dipped in NBR coating, providing robust protection against industrial fluids. These gloves meet both EN 420 (general requirements) and EN 388 (mechanical hazards) standards, ensuring reliable safety. Featuring an elastic knitwrist and other practical design elements, they offer a comfortable and secure fit. Ideal for workers handling small to medium-sized components coated with oils and lubricants, these gloves are both affordable and durable, providing excellent performance in industrial environments.
Safer handling of oily parts and tools
EN 388:2016 and ANSI/ISEA 105-2024 standardized
Related links
- Ansell Edge 48-919 Black Polyester Gloves Nitrile Coating
- Ansell Edge 48-919 Black Size 12, Nitrile Coating
- Ansell Edge 48-919 Black Size 8, Nitrile Coating
- Ansell Edge 48-919 Black Size 9, Nitrile Coating
- Ansell Edge 48-919 Black Size 10, Nitrile Coating
- Ansell Edge 48-919 Black Size 11, Nitrile Coating
- Ansell EDGE 48-920 Black Polyester Work Gloves Nitrile Coating
- Ansell EDGE 48-939 Black HPPE Polyester Size 6, Nitrile Coating
