Ansell Edge 48-919 Black, Red Nitrile, Polyester Gloves, Size 7, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-762
Mfr. Part No.:
48919070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Gloves

Lining Material

Polyester

Material

Nitrile, Polyester

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Oil Resistant

Series

Edge 48-919

Safety Standard

EN 388, EN 420, FDA food Contact

Number of Gloves

24

Coating

Nitrile

Standards/Approvals

ANSI/ISEA 105-2024, Commission Regulation (EC) No. 1935/2004, EN 388, EN 420, FDA food handling, Regulation (EC) no. 2023/2006

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell industrial gloves are designed with a seamless liner fully dipped in NBR coating, providing robust protection against industrial fluids. These gloves meet both EN 420 (general requirements) and EN 388 (mechanical hazards) standards, ensuring reliable safety. Featuring an elastic knitwrist and other practical design elements, they offer a comfortable and secure fit. Ideal for workers handling small to medium-sized components coated with oils and lubricants, these gloves are both affordable and durable, providing excellent performance in industrial environments.

Safer handling of oily parts and tools

EN 388:2016 and ANSI/ISEA 105-2024 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy