Ansell AlphaTec 58-530W Grey Nitrile Rubber, Nylon Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 345-852
- Mfr. Part No.:
- 58530WVP070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 345-852
- Mfr. Part No.:
- 58530WVP070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nitrile Rubber, Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | AlphaTec 58-530W | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016 | |
| Number of Gloves | 12 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Heat Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 374 Type A, EN 407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nitrile Rubber, Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series AlphaTec 58-530W | ||
Coating Nitrile | ||
Safety Standard EN 388:2016 | ||
Number of Gloves 12 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Heat Resistant | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 374 Type A, EN 407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Ansell chemical gloves feature ANSELL GRIP coating, which reduces the force needed when handling wet or oily components. The white nylon inner liner enhances comfort and provides excellent durability, making these gloves ideal for extended use. Their advanced bonded construction ensures that the coating polymer doesnt penetrate the liner during manufacturing, offering reliable EN 374 Type A chemical protection for defence against hazardous substances.
Less force needed to grip wet or oily parts
EN388:2016 and ANSI/ISEA 105-2024 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell AlphaTec 58-530W Grey Nitrile Size 8, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 10, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 11, Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 9, Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 7, Nitrile Coating
- Ansell AlphaTec 58-835 Grey HPPE Nylon Size 7, Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 10, Nitrile Coating
- Ansell AlphaTec 58-128 Grey Nitrile Size 8, Nitrile Coating
