Ansell AlphaTec 58-530W Grey Nitrile Rubber, Nylon Work Gloves, Size 8, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
345-853
Mfr. Part No.:
58530WVP080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Work Gloves

Lining Material

Nylon

Material

Nitrile Rubber, Nylon

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Nitrile

Series

AlphaTec 58-530W

Resistance Features

Abrasion Resistant, Chemical Resistant, Heat Resistant

Safety Standard

EN 388:2016

Number of Gloves

12

Standards/Approvals

ANSI/ISEA 105-2024, EN 374 Type A, EN 407

RoHS Status: Exempt

COO (Country of Origin):
TH
The Ansell chemical gloves feature ANSELL GRIP coating, which reduces the force needed when handling wet or oily components. The white nylon inner liner enhances comfort and provides excellent durability, making these gloves ideal for extended use. Their advanced bonded construction ensures that the coating polymer doesn’t penetrate the liner during manufacturing, offering reliable EN 374 Type A chemical protection for defence against hazardous substances.

Less force needed to grip wet or oily parts

EN388:2016 and ANSI/ISEA 105-2024 standardized

EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy