Ansell AlphaTec 58-010 Blue Nitrile Rubber Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 345-975
- Mfr. Part No.:
- 58010110
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 345-975
- Mfr. Part No.:
- 58010110
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Nitrile Rubber | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Acid Resistant, Chemical Resistant, Grease Resistant, Oil Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Series | AlphaTec 58-010 | |
| Standards/Approvals | ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Nitrile Rubber | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Puncture Yes | ||
Safety Standard ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Acid Resistant, Chemical Resistant, Grease Resistant, Oil Resistant | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Series AlphaTec 58-010 | ||
Standards/Approvals ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves are designed with a thickness of 0.28 mm/11 mil, offering all-day comfort, enhanced dexterity, and tactility without compromising durability. These reusable gloves provide specialized protection against light acids, greases, oils, and liquids, making them versatile for a variety of industrial applications. Engineered for an optimal balance of fit and flexibility, they can be used both as standalone gloves or as over gloves for added protection.
Excellent mechanical and chemical protection
EN388:2016 and EN 421 standardized
ANSI/ISEA 105-2024 standardized
EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized
Related links
- Ansell AlphaTec 58-010 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-010 Blue Nitrile Rubber (NBR) Work Gloves Nitrile Coating
- Ansell AlphaTec 58-201 Grey Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Work Gloves Nitrile Coating
- Ansell AlphaTec 58-530W Grey Nitrile Size 11, Nitrile Coating
