Ansell AlphaTec 58-010 Blue Nitrile Rubber (NBR) Work Gloves, Size 7, Nitrile Coating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
345-969
Mfr. Part No.:
58010070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

7

Product Type

Work Gloves

Material

Nitrile Rubber (NBR)

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Number of Gloves

24

Series

AlphaTec 58-010

Safety Standard

ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5

Coating

Nitrile

Resistance Features

Acid Resistant, Chemical Resistant, Grease Resistant, Oil Resistant

Standards/Approvals

ANSI/ISEA 105-2024, EN 388, EN 421, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell gloves are designed with a thickness of 0.28 mm/11 mil, offering all-day comfort, enhanced dexterity, and tactility without compromising durability. These reusable gloves provide specialized protection against light acids, greases, oils, and liquids, making them versatile for a variety of industrial applications. Engineered for an optimal balance of fit and flexibility, they can be used both as standalone gloves or as over gloves for added protection.

Excellent mechanical and chemical protection

EN388:2016 and EN 421 standardized

ANSI/ISEA 105-2024 standardized

EN ISO 374-1:2016 Type B and EN ISO 374-5:2016 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy