Ansell DermaShield 73-721 Green Neoprene Puncture Resistant Work Gloves, Size 7, Polymer Coating

Subtotal (1 pack of 20 pairs)*

€58.97

(exc. VAT)

€72.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.97€2.949

*price indicative

RS Stock No.:
345-992
Mfr. Part No.:
73721070
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

7

Primary Glove Application

Puncture Resistant

Glove Material

Neoprene

Main Colour of Glove

Green

Glove Coating

Polymer

Number of Gloves

20Pairs

Range

DermaShield 73-721

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Sterile neoprene disposable gloves are specifically designed for use in aseptic environments and Class 100 (ISO 5)/Grade A cleanrooms. These gloves are free of latex proteins and chemical accelerators, minimizing the risk of Type I and Type IV allergies, while providing reliable protection and comfort in sensitive environments.

Excellent puncture resistance and durability

Lesser risk of cuff roll down

Related links