Ansell HyFlex 11-571 Black, Grey Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane Gloves, Size 12,
- RS Stock No.:
- 346-152
- Mfr. Part No.:
- 11571120
- Manufacturer:
- Ansell
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 12 Pair(s)
€200.02
(exc. VAT)
€246.02
(inc. VAT)
- RS Stock No.:
- 346-152
- Mfr. Part No.:
- 11571120
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 12 | |
| Product Type | Gloves | |
| Material | Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI/ISEA 105-2024 Cut A4, EN 388:4X43D | |
| Series | HyFlex 11-571 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A4, CE, Dermatest"Original Excellent", EcoVadis Gold, EN 16350, EN 388:4X43D, Food Contact Symbol, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 12 | ||
Product Type Gloves | ||
Material Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI/ISEA 105-2024 Cut A4, EN 388:4X43D | ||
Series HyFlex 11-571 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A4, CE, Dermatest"Original Excellent", EcoVadis Gold, EN 16350, EN 388:4X43D, Food Contact Symbol, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11571100
Features & Benefits
Applications
How does the nitrile coating benefit users in industrial settings?
What type of environments are these gloves most suitable for?
How do the gloves maintain their performance over long usage periods?
Are these gloves safe for use in electronic assembly projects?
Related links
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 12,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 9, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 11,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 6, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 7, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 10,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 8, Nitrile
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating

