Ansell HyFlex 11-571 Black, Grey Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane Gloves, Size 10,
- RS Stock No.:
- 278-208
- Mfr. Part No.:
- 11571100
- Manufacturer:
- Ansell
Subtotal (1 pack of 12 pairs)*
€200.02
(exc. VAT)
€246.02
(inc. VAT)
- 16 unit(s) ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €200.02 | €16.668 |
*price indicative
- RS Stock No.:
- 278-208
- Mfr. Part No.:
- 11571100
- Manufacturer:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 10 | |
| Material | Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane | |
| Colour | Black, Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Safety Standard | ANSI/ISEA 105-2024, EN 16350, EN 388, EN 388:2016 | |
| Series | HyFlex 11-571 | |
| Resistance Features | Cut Resistant | |
| Standards/Approvals | ANSI/ISEA 105-2024, Dermatest, EcoVadis, EN 16350, EN 388, EN 388:2016, OEKO - TEX | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 10 | ||
Material Carbon, HPPE, HPPE, HPPE, Nylon, Nylon, Nylon, Elastane, Elastane | ||
Colour Black, Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Safety Standard ANSI/ISEA 105-2024, EN 16350, EN 388, EN 388:2016 | ||
Series HyFlex 11-571 | ||
Resistance Features Cut Resistant | ||
Standards/Approvals ANSI/ISEA 105-2024, Dermatest, EcoVadis, EN 16350, EN 388, EN 388:2016, OEKO - TEX | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11571100
Features & Benefits
Applications
How does the nitrile coating benefit users in industrial settings?
What type of environments are these gloves most suitable for?
How do the gloves maintain their performance over long usage periods?
Are these gloves safe for use in electronic assembly projects?
Related links
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 10,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 7, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 9, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 11,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 6, Nitrile
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 12,
- Ansell HyFlex 11-571 Black HPPE HPPE Nylon Spandex Size 8, Nitrile
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 10, Polyurethane Coating
