Ansell HyFlex 11-800 White Nylon Gloves, Size 7, Nitrile Foam Coating
- RS Stock No.:
- 346-187
- Mfr. Part No.:
- 11800070
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-187
- Mfr. Part No.:
- 11800070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | White | |
| Resistance Features | Breathable | |
| Coating | Nitrile Foam | |
| Series | HyFlex 11-800 | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388:2016, EN407 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour White | ||
Resistance Features Breathable | ||
Coating Nitrile Foam | ||
Series HyFlex 11-800 | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388:2016, EN407 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11800060
This product is a type of work gloves designed for general use in light-duty industrial applications. Featuring a nitrile foam coating, these gloves offer enhanced breathability and comfort, making them suitable for various tasks within the automotive, machinery, and metal fabrication industries. Their design prioritises ease of movement while ensuring adequate protection during everyday work activities.
Features & Benefits
• Breathable nitrile coating enhances comfort during prolonged use
• ZONZ™ Comfort Fit Technology provides a personalised fit
• Dermatologically tested for skin-friendliness and user safety
• Abrasion-resistant properties extend the lifespan of the gloves
• Excellent grip in both dry and slightly oily conditions
• Compliant with multiple EN standards for performance assurance
Applications
• Suitable for handling automotive components and systems
• Can be used for adjusting machinery and mechanical parts
• Often employed in loading and unloading operations
• Applicable in picking and packing activities for delivery
• Ideal for working in electronics and electrical assembly tasks
How does the nitrile foam coating benefit daily use?
The nitrile foam coating offers superior breathability, reducing sweat and irritation, which is particularly beneficial for tasks that require extended wear.
What maintenance is required to prolong the life of the gloves?
These gloves can be cleaned using a mild soap solution and should be air-dried to maintain their protective qualities and structure.
What level of grip can users expect in various conditions?
The glove's nitrile foam coating is designed to provide excellent grip, ensuring reliable handling in both dry and slightly oily environments, making it versatile for different tasks.
Related links
- Ansell HyFlex 11-800 White Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-800 White Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 Grey Size 9, Nitrile Foam Coating
- Ansell HyFlex 11-800 White Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-800 White Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-801 Grey Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-842 Green Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-849 Black Nylon Size 7, Nitrile Foam Coating
