Ansell HyFlex 11-800 White Nylon Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 284-6033
- Mfr. Part No.:
- 11800070
- Manufacturer:
- Ansell
Subtotal (1 pair)*
€3.77
(exc. VAT)
€4.64
(inc. VAT)
In Stock
- 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €3.77 |
*price indicative
- RS Stock No.:
- 284-6033
- Mfr. Part No.:
- 11800070
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HyFlex 11-800 | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 1 | |
| Resistance Features | Breathable | |
| Safety Standard | EN 388 | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE, REACH | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HyFlex 11-800 | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 1 | ||
Resistance Features Breathable | ||
Safety Standard EN 388 | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE, REACH | ||
RoHS Status: Exempt
The Ansell industrial gloves with 30% increased breathability offer all-day comfort and protection.
Everyday usability
Elevated comfort
Certified skin-friendliness
Guaranteed cleanliness
Related links
- Ansell HyFlex 11-800 White Nylon Gloves Nitrile Foam Coating
- Ansell HyFlex 11-800 White Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-800 White Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-800 White Nylon Work Gloves Nitrile Foam Coating
- Ansell HyFlex 11-900 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-944 Black Nylon Gloves Nitrile Coating
