Ansell HyFlex 11-900 Blue Nylon Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 346-199
- Mfr. Part No.:
- 11900080
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-199
- Mfr. Part No.:
- 11900080
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant | |
| Series | HyFlex 11-900 | |
| Coating | Nitrile | |
| Standards/Approvals | CE EN388:2016 ANSI/ISEA 105-2024 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant | ||
Series HyFlex 11-900 | ||
Coating Nitrile | ||
Standards/Approvals CE EN388:2016 ANSI/ISEA 105-2024 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Safety Glove features a tough palm-dipped nitrile coating, offering excellent oil repellency, making them ideal for light-duty manufacturing and maintenance applications. Their heightened durability is ensured with a nitrile coating that meets ANSI/ISEA 105-2024 and EN ABRASION LEVEL 4 standards, providing a secure grip in both dry and moderately oily conditions. For elevated comfort, these abrasion-resistant gloves are equipped with a flexible nylon liner, delivering dexterous and comfortable wear throughout the day.
Assured comfort and light mechanical protection
Excellent abrasion resistance
EN388:2016 standardized
Related links
- Ansell HyFlex 11-900 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-900 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-900 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-900 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-925 Blue Nylon Size 8, Nitrile Coating
