Ansell HyFlex 11-920 Blue Nylon Gloves, Size 8, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-310
Mfr. Part No.:
11920080
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

8

Product Type

Gloves

Lining Material

Nylon

Material

Nylon

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Nitrile

Safety Standard

EN 388:2016/3131A

Series

HyFlex 11-920

Resistance Features

Oil Grip, Oil Repellent

Standards/Approvals

ANSI/ISEA 105-2024, CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Safety Glove feature an elevated comfort design with a seamless knit structure, ensuring an ergonomic fit that enhances comfort, dexterity, and productivity. Their improved durability is achieved with a multi-layered nitrile coating, maximizing wear longevity while meeting ANSI/ISEA 105-2024 ABRASION LEVEL 4 and EN ABRASION LEVEL 3 standards. These gloves are also machine launderable, offering practical and cost-effective use with less frequent replacement needs.

Heightened skin protection

Grip technology provides secure grip when handling oily parts

Seamless knit design provides optimized fit boosting comfort and dexterity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy