Ansell HyFlex 11-917 Blue Nylon Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 346-203
- Mfr. Part No.:
- 11917060
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-203
- Mfr. Part No.:
- 11917060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant | |
| Series | HyFlex 11-917 | |
| Standards/Approvals | CE EN388:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant | ||
Series HyFlex 11-917 | ||
Standards/Approvals CE EN388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove features a durable nitrile coating, ensuring longer wear life while meeting advanced EN-compliant abrasion resistance standards. Designed for elevated comfort, these liquid-repellent gloves have a seamless nylon liner, providing dexterity and all-day comfort. Ideal for food handling, HyFlex gloves are suitable for various food processing applications. To minimize health risks, they are DMF-free and certified by Oeko-Tex, ensuring they are free from harmful substances.
Protection from grease and dirt
Dipped nitrile coating provides excellent abrasion resistance levels
Seamless nylon liner provides optimized fit boosting comfort and dexterity
EN388:2016 standardized
Related links
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-900 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
