Ansell HyFlex 11-919 Blue Nylon Gloves, Size 6, Nitrile Coating
- RS Stock No.:
- 346-298
- Mfr. Part No.:
- 11919060
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-298
- Mfr. Part No.:
- 11919060
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6 | |
| Product Type | Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HyFlex 11-919 | |
| Number of Gloves | 24 | |
| Resistance Features | Oil Resistant | |
| Safety Standard | EN 388:2016/4121A | |
| Coating | Nitrile | |
| Standards/Approvals | CE, OEKO TEX | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6 | ||
Product Type Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HyFlex 11-919 | ||
Number of Gloves 24 | ||
Resistance Features Oil Resistant | ||
Safety Standard EN 388:2016/4121A | ||
Coating Nitrile | ||
Standards/Approvals CE, OEKO TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove features a durable nitrile coating, offering exceptional hardness and EN level 4 abrasion resistance for long-lasting wear. Designed for elevated comfort, these liquid-repellent HyFlex gloves are crafted with a seamless nylon liner, providing high levels of dexterity and comfort. Suitable for various food processing applications, they meet food handling compliance standards. Additionally, these gloves are Oeko-Tex certified, ensuring they are free from potentially harmful substances like DMF, minimizing health risks for wearers.
Protection from grease and dirt
Dipped nitrile coating provides excellent abrasion resistance levels
Seamless nylon liner provides optimized fit boosting comfort and dexterity
ANSI/ISEA 105-2024 and EN388:2016 standardized
Related links
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-900 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
