Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves, Size 6.5, Natural Rubber Coating
- RS Stock No.:
- 346-222
- Mfr. Part No.:
- 87320065-BULK
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-222
- Mfr. Part No.:
- 87320065-BULK
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 6.5 | |
| Product Type | Gloves | |
| Material | Natural Rubber Latex | |
| Colour | Orange | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Series | AlphaTec 87-320 | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:2016 | |
| Coating | Natural Rubber | |
| Standards/Approvals | CE, EN ISO 374-1-2016, EN ISO 374-5:2016 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 6.5 | ||
Product Type Gloves | ||
Material Natural Rubber Latex | ||
Colour Orange | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Series AlphaTec 87-320 | ||
Number of Gloves 24 | ||
Safety Standard EN 388:2016 | ||
Coating Natural Rubber | ||
Standards/Approvals CE, EN ISO 374-1-2016, EN ISO 374-5:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell AlphaTec flocked-lined natural rubber gloves combine comfort, flexibility, and food compliance. Lightweight and featuring beaded cuffs for added tear resistance, they offer increased protection and convenience, making them easy to don and doff, ideal for food handling and processing tasks.
For easy to wear chemical gloves with tear resistance
Excellent hand and food safety gloves
Related links
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Work Gloves Natural Rubber Coating
- Ansell AlphaTec 87-137 Natural Natural Rubber Latex Work Gloves Natural Rubber Coating
