Ansell HyFlex 11-920 Blue Nylon Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 346-311
- Mfr. Part No.:
- 11920090
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-311
- Mfr. Part No.:
- 11920090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 9 | |
| Product Type | Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HyFlex 11-920 | |
| Coating | Nitrile | |
| Safety Standard | EN 388:2016/3131A | |
| Resistance Features | Oil Grip, Oil Repellent | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 9 | ||
Product Type Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HyFlex 11-920 | ||
Coating Nitrile | ||
Safety Standard EN 388:2016/3131A | ||
Resistance Features Oil Grip, Oil Repellent | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Safety Glove feature an elevated comfort design with a seamless knit structure, ensuring an ergonomic fit that enhances comfort, dexterity, and productivity. Their improved durability is achieved with a multi-layered nitrile coating, maximizing wear longevity while meeting ANSI/ISEA 105-2024 ABRASION LEVEL 4 and EN ABRASION LEVEL 3 standards. These gloves are also machine launderable, offering practical and cost-effective use with less frequent replacement needs.
Heightened skin protection
Grip technology provides secure grip when handling oily parts
Seamless knit design provides optimized fit boosting comfort and dexterity
Related links
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-920 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-900 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Gloves Nitrile Coating
