Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves, Size 09, Latex, Natural Rubber Coating
- RS Stock No.:
- 346-363
- Mfr. Part No.:
- RIG0011B090
- Manufacturer:
- Ansell
Subtotal (1 unit)*
€69.98
(exc. VAT)
€86.08
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.98 |
*price indicative
- RS Stock No.:
- 346-363
- Mfr. Part No.:
- RIG0011B090
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Electrical Insulating Gloves | |
| Size | 09 | |
| Material | Natural Rubber Latex | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | RIG0011B | |
| Resistance Features | Electrical Safety | |
| Safety Standard | CSA, NFPA, OSHA | |
| Number of Gloves | 2 | |
| Mechanical Hazards EN 388 | Yes | |
| Coating | Latex, Natural Rubber | |
| Standards/Approvals | ASTM F2675:2021, IEC 614821-2:2014 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Electrical Insulating Gloves | ||
Size 09 | ||
Material Natural Rubber Latex | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series RIG0011B | ||
Resistance Features Electrical Safety | ||
Safety Standard CSA, NFPA, OSHA | ||
Number of Gloves 2 | ||
Mechanical Hazards EN 388 Yes | ||
Coating Latex, Natural Rubber | ||
Standards/Approvals ASTM F2675:2021, IEC 614821-2:2014 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Form-fitting electrical safety gloves offering versatile protection and durable comfort. Their advanced ergonomics feature a hand-at-rest shape and non-splayed fingers, reducing hand fatigue during continuous use.
For electrical PPE that causes limited hand fatigue
Abrasion resistance and flexibility
Related links
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG418B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG014R Red Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
- Ansell RIG0014B Black Natural Rubber Latex Electrical Insulating Gloves Latex, Natural Rubber Coating
