Ansell RIG0011B Black Natural Rubber Latex Electrical Insulating Gloves, Size 10, Latex, Natural Rubber Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-364
Mfr. Part No.:
RIG0011B100
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Electrical Insulating Gloves

Size

10

Material

Natural Rubber Latex

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Latex, Natural Rubber

Resistance Features

Electrical Safety

Mechanical Hazards EN 388

Yes

Safety Standard

ASTM, CSA, IEC, NFPA, OSHA

Series

RIG0011B

Standards/Approvals

ASTM F2675:2021, CSA, IEC 614821-2:2014, NFPA, OSHA

RoHS Status: Exempt

COO (Country of Origin):
MY
The Ansell Form-fitting electrical safety gloves offering versatile protection and durable comfort. Their advanced ergonomics feature a hand-at-rest shape and non-splayed fingers, reducing hand fatigue during continuous use.

For electrical PPE that causes limited hand fatigue

Abrasion resistance and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy