Ansell Ringers R-065 Red High Performance Polyethylene Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 346-418
- Mfr. Part No.:
- 065-07
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-418
- Mfr. Part No.:
- 065-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Lining Material | Polyethylene | |
| Material | High Performance Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI, EN, EN 407 X1XXXX, ISEA | |
| Series | Ringers R-065 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 A5, ANSI/ISEA 138-2019, CE, EcoVadis Gold, EN 388:4X43EP, EN 407 X1XXXX | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Lining Material Polyethylene | ||
Material High Performance Polyethylene | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI, EN, EN 407 X1XXXX, ISEA | ||
Series Ringers R-065 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 A5, ANSI/ISEA 138-2019, CE, EcoVadis Gold, EN 388:4X43EP, EN 407 X1XXXX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ansell Work Gloves - 065-06
This type of protective work glove offers essential cut resistance while ensuring comfort and dexterity. Designed with a breathable knit shell and innovative materials, these gloves are ideal for a variety of demanding tasks across multiple industries. The combination of advanced features enhances safety without compromising usability.
Features & Benefits
• reliable cut resistance for enhanced hand protection
• Nitrile coating provides superior grip in all conditions
• Breathable knit shell ensures comfort during extended wear
• Touchscreen compatibility for ease of use with devices
• TPR design delivers added impact protection for users
• Lightweight construction improves dexterity and flexibility
Applications
• Suitable for operating heavy machinery
• Can be used for handling sharp or rough materials
• Often employed in construction and manufacturing sectors
• Applicable in warehousing and logistics for part handling
• Ideal for maintenance tasks requiring robust safety gloves
What materials contribute to the overall durability of these gloves?
The gloves are made from a combination of high-performance HPPE and a nitrile coating, ensuring both cut resistance and grip while maintaining flexibility.
How do these gloves perform in wet conditions?
The half-dipped nitrile palm offers a sandy finish that provides a reliable grip, allowing users to work effectively, even in damp environments.
Can these gloves be cleaned for reuse?
It is recommended to wipe down the gloves with a damp cloth after use to maintain hygiene, although they are not machine washable.
What level of protection do these gloves offer for construction work?
With EN/ANSI-certified cut resistance, these gloves are specifically designed to meet safety standards, making them suitable for various construction tasks.
How can users ensure a proper fit for comfort and safety?
Selecting the correct size is crucial; users should refer to the size guide available, ensuring a snug fit that allows for maximum dexterity and safety.
Related links
- Ansell Ringers R-068 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
