Ansell Ringers R-085 Red High Performance Polyethylene Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 348-205
- Mfr. Part No.:
- 085-08
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-205
- Mfr. Part No.:
- 085-08
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 8 | |
| Lining Material | Fleece | |
| Material | High Performance Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 16 | |
| Safety Standard | ANSI/ISEA 105-2024, ANSI/ISEA 138:2019, EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Series | Ringers R-085 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A6, ANSI/ISEA 138-2019, EN388, EN ISO F | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 8 | ||
Lining Material Fleece | ||
Material High Performance Polyethylene | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 16 | ||
Safety Standard ANSI/ISEA 105-2024, ANSI/ISEA 138:2019, EN 388:2016 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Series Ringers R-085 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A6, ANSI/ISEA 138-2019, EN388, EN ISO F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Impact and Cut Protection Gloves provide dexterous and comfortable hand safety. Featuring a patented TPR design developed with F3 Technology, the RINGERS R085 gloves offer full impact protection for knuckles, the thumb, and the entire length of the fingers. A breathable knit shell ensures high-level cut resistance, while the fleece-lined interior keeps hands warm and comfortable in cold conditions. The half-dipped nitrile palm coating with a sandy finish enhances grip in both wet and dry environments. Compliant with ANSI/ISEA 105-2024 standards.
Touchscreen-compatible thumb tips
Sustained warmth and comfort in cold temperatures
EN388:2016 4X44FP standardized
ANSI/ISEA 138-2019 compliant
Related links
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-085 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Gloves Nitrile Coating
- Ansell Ringers R-068 Red High Performance Polyethylene Gloves Nitrile Coating
