Ansell Ringers R-068 Red High Performance Polyethylene Gloves, Size 13, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-420
Mfr. Part No.:
068-13-1PR
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

13

Product Type

Gloves

Lining Material

Polyethylene

Material

High Performance Polyethylene

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

Ringers R-068

Resistance Features

Abrasion Resistant, Cut Resistant

Safety Standard

ANSI/ISEA 138:2019, EN, EN 407 X1XXXX

Coating

Nitrile

Number of Gloves

20

Standards/Approvals

ANSI/ISEA 105-2024, EN 388 4X44FP, EN 388:4X44FP, EN407

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Safety Gloves are designed for impact, cut, and liquid protection, ensuring durability and comfort in demanding environments. Developed with F3 Technology, RINGERS R068 impact gloves feature a dexterous TPR (thermoplastic rubber) design, providing optimal hand coverage. These hand protection gloves include a fully dipped nitrile coating, offering an effective liquid resistance barrier for reliable personal protection. Compliant with ANSI/ISEA 105-2024 standards, they are ideal for applications such as running tools into the wellbore, assembling and disassembling large pipes, and engaging or releasing drill string slips.

Touchscreen-compatible thumb tips

Liquid resistance and hand protection

EN388:2016 4X44FP and EN407 X1XXXX standardized

ANSI/ISEA 138-2019 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy