Ansell Ringers R-179 Red HPPE Gloves, Size 7, Leather Coating
- RS Stock No.:
- 346-439
- Mfr. Part No.:
- 179-07
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-439
- Mfr. Part No.:
- 179-07
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7 | |
| Material | HPPE | |
| Lining Material | Polyethylene | |
| Colour | Red | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Coating | Leather | |
| Safety Standard | EN, EN 407 X1XXXX | |
| Resistance Features | Cut Resistant, Impact Protection | |
| Series | Ringers R-179 | |
| Standards/Approvals | ANSI/ISEA 105-2024, ANSI/ISEA 138-2019, CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7 | ||
Material HPPE | ||
Lining Material Polyethylene | ||
Colour Red | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Coating Leather | ||
Safety Standard EN, EN 407 X1XXXX | ||
Resistance Features Cut Resistant, Impact Protection | ||
Series Ringers R-179 | ||
Standards/Approvals ANSI/ISEA 105-2024, ANSI/ISEA 138-2019, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell gloves feature a durable synthetic leather palm that enhances grip performance, providing more assured hand protection. Designed with enhanced defences, these gloves include an extra palm layer, offering advanced ANSI/ISEA 138-2019 Level 2 impact protection. Made with high-visibility material, they improve workplace safety, while the slip-on cuff ensures a secure fit and better everyday usability. These medium-duty impact gloves feature a cut-resistant dual-layer synthetic leather palm, making them ideal for industries such as oil and gas, construction, machinery and equipment, and metal fabrication.
Thermoplastic rubber design
Abrasion protection
ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized
EN 388:2016 and EN 407 standardized
Related links
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-179 Red HPPE Gloves Leather Coating
- Ansell Ringers R-259 Red HPPE Gloves Thermoplastic Rubber Coating
