Ansell Ringers R-179 Red HPPE Gloves, Size 11, Leather Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
346-445
Mfr. Part No.:
179-11
Manufacturer:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

11

Lining Material

Polyethylene

Material

HPPE

Colour

Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Safety Standard

EN, EN 407 X1XXXX

Coating

Leather

Series

Ringers R-179

Number of Gloves

10

Resistance Features

Cut Resistant, Impact Protection

Standards/Approvals

ANSI/ISEA 105-2024, ANSI/ISEA 138-2019, CE

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell gloves feature a durable synthetic leather palm that enhances grip performance, providing more assured hand protection. Designed with enhanced defences, these gloves include an extra palm layer, offering advanced ANSI/ISEA 138-2019 Level 2 impact protection. Made with high-visibility material, they improve workplace safety, while the slip-on cuff ensures a secure fit and better everyday usability. These medium-duty impact gloves feature a cut-resistant dual-layer synthetic leather palm, making them ideal for industries such as oil and gas, construction, machinery and equipment, and metal fabrication.

Thermoplastic rubber design

Abrasion protection

ANSI/ISEA 138-2-19 and ANSI/ISEA 105-2024 standardized

EN 388:2016 and EN 407 standardized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy