Ansell Hynit 32-105 Blue Cotton Gloves, Size 7.5, Nitrile Coating
- RS Stock No.:
- 346-470
- Mfr. Part No.:
- 32105075
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-470
- Mfr. Part No.:
- 32105075
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 7.5 | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Hynit 32-105 | |
| Safety Standard | EN 388:2016, FDA | |
| Resistance Features | Abrasion Resistant, Dirt Resistant, Grease Resistant, Oil Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388:2016, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 7.5 | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Hynit 32-105 | ||
Safety Standard EN 388:2016, FDA | ||
Resistance Features Abrasion Resistant, Dirt Resistant, Grease Resistant, Oil Resistant | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388:2016, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 32105100
This is a pair of high-performance gloves designed for abrasion resistance. These protective gloves are suitable for a range of applications across various industries. Their combination of cotton and nitrile coating provides both durability and comfort, making them an essential choice for anyone requiring reliable hand protection in their work environment.
Features & Benefits
• Abrasion-resistant design for enhanced durability in tough tasks
• Nitrile coating ensures superior grip while handling materials
• Lightweight construction promotes comfort during prolonged use
• Cotton materials enhance breathability for a cooler fit
• EN388 certified for assurance in protection against mechanical risks
• Excellent dexterity enables precise manipulation of tools and components
Applications
• Suitable for tasks in the electronics assembly industry
• Applicable in mechanical work requiring hand protection
• Can be used for assembly operations in automation sectors
• Often employed in situations needing enhanced grip for handling parts
• Ideal for general maintenance tasks across various workplaces
What maintenance is recommended to prolong the life of these gloves?
To maintain optimal performance, store the gloves in a cool, dry place away from direct sunlight and sources of ozone. Regularly inspect for signs of wear and replace them if any damage occurs to ensure continual safety and effectiveness.
Are these gloves suitable for use in chemical environments?
These gloves are not designed for chemical protection or liquid environments. They are intended solely for mechanical risks, thus should be used strictly within their specified applications for safety reasons.
How do these gloves perform in terms of grip and dexterity?
The nitrile coating provides a superior grip, facilitating easy handling of objects while maintaining dexterity. The lightweight design allows for precise movement, making them suitable for intricate tasks without compromising safety.
What certifications do these gloves hold for workplace safety?
These gloves are EN388 certified, conforming to the European standards for hand protection. This certification assures users of their effectiveness against mechanical risks, making them a sensible choice for various workplace applications.
Related links
- Ansell Hynit 32-125 Blue Cotton Size 7.5, Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
- Ansell Hynit 32-105 Blue Cotton Gloves Nitrile Coating
- Ansell Hynit 32-105 Blue Cotton Gloves Nitrile Coating
- Ansell Hynit 32-105 Blue Cotton Gloves Nitrile Coating
- Ansell Hynit 32-105 Blue Cotton Gloves Nitrile Coating
- Ansell AlphaTec 37-520 Blue Cotton Gloves Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
