Ansell Hynit 32-815 Blue Cotton, Nitrile Formulation, Polyester Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 346-489
- Mfr. Part No.:
- 32815100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-489
- Mfr. Part No.:
- 32815100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Cotton, Nitrile Formulation, Polyester | |
| Lining Material | Cotton, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | Hynit 32-815 | |
| Safety Standard | EN 388:3111A | |
| Resistance Features | Abrasion Protection, Liquid Resistant | |
| Coating | Nitrile | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388:3111A | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Cotton, Nitrile Formulation, Polyester | ||
Lining Material Cotton, Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series Hynit 32-815 | ||
Safety Standard EN 388:3111A | ||
Resistance Features Abrasion Protection, Liquid Resistant | ||
Coating Nitrile | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388:3111A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell offer excellent resistance to oil, grease, and dirt, thanks to their liquid-repellent impregnation. Designed for elevated comfort, they feature a polycotton liner that ensures hands stay comfortable and dexterous, even during extended use. The gloves are abrasion-resistant, making them ideal for a variety of industries such as automotive, machinery and equipment, metal fabrication, construction, logistics, recycling, and warehousing. Perfect for applications like assembling white goods, raw material handling, and packaging, these gloves provide reliable protection while maintaining the flexibility and dexterity needed for precision tasks.
Special nitrile formulation that combines excellent abrasion resistance with superb flexibility
Excellent durability
Combines comfort with dexterity
EN 388:2016 standardized
Related links
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 10, Nitrile Coating
- Ansell Hynit 32-105 Blue Cotton Gloves Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 7, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 9, Nitrile Coating
