Ansell Hynit 32-125 Blue Cotton, Polyester Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 346-481
- Mfr. Part No.:
- 32125100
- Manufacturer:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 346-481
- Mfr. Part No.:
- 32125100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Cotton, Polyester | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | Hynit 32-125 | |
| Resistance Features | Abrasion Resistant, Dirt Resistant, Grease Resistant, Liquid Repellent, Oil Resistant | |
| Safety Standard | ANSI/ISEA 105-2024, FDA | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN388:2016, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Gloves | ||
Material Cotton, Polyester | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series Hynit 32-125 | ||
Resistance Features Abrasion Resistant, Dirt Resistant, Grease Resistant, Liquid Repellent, Oil Resistant | ||
Safety Standard ANSI/ISEA 105-2024, FDA | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN388:2016, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell gloves are resistant to oil, grease, and dirt, offering enhanced protection and keeping your hands clean during tough tasks. In addition to their durability, these gloves are compliant with FDA food handling requirements, making them suitable for food processing environments. Ideal for industries like automotive, machinery and equipment, metal fabrication, and mining, these gloves excel in applications such as assembly and inspection of components, delivery of parts to the production line, handling structural parts, and loading/unloading rough parts or boxes. The gloves provide reliable protection and comfort, ensuring safety and performance on the job.
Special nitrile formulation that combines excellent abrasion resistance with superb flexibility
Excellent durability
Complies with FDA food handling requirements
ANSI/ISEA 105-2024 standardized
EN 388:2016 standardized
Related links
- Ansell Hynit 32-125 Blue Cotton Size 7, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 9, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 8, Nitrile Coating
- Ansell Hynit 32-125 Blue Cotton Size 7.5, Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
- Ansell Hynit 32-105 Blue Cotton Gloves Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
- Ansell Hynit 32-815 Blue Cotton Polyester Gloves Nitrile Coating
