Ansell White Nitrile Work Gloves, Size XL (9.5 → 10)
- RS Stock No.:
- 346-540
- Mfr. Part No.:
- 92220100
- Manufacturer:
- Ansell
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 346-540
- Mfr. Part No.:
- 92220100
- Manufacturer:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | XL (9.5 → 10) | |
| Product Type | Work Gloves | |
| Material | Nitrile | |
| Colour | White | |
| Resistance Features | Food Industry | |
| Number of Gloves | 100 | |
| Safety Standard | EN 1149 | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | Category III, EC 2023/2006, EN ISO 21420:2020, EN ISO 374-1:2016 Type C, EN ISO 374-5:2016 Virus, EU Food Contact Approved, FDA21 CFR 177-2600-US Food Contact Approved, ISO 13485, ISO 9001, UKCA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size XL (9.5 → 10) | ||
Product Type Work Gloves | ||
Material Nitrile | ||
Colour White | ||
Resistance Features Food Industry | ||
Number of Gloves 100 | ||
Safety Standard EN 1149 | ||
EN 374 Chemical Yes | ||
Standards/Approvals Category III, EC 2023/2006, EN ISO 21420:2020, EN ISO 374-1:2016 Type C, EN ISO 374-5:2016 Virus, EU Food Contact Approved, FDA21 CFR 177-2600-US Food Contact Approved, ISO 13485, ISO 9001, UKCA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell VersaTouch light-duty nitrile gloves in white provide excellent hand protection for food handling. Thin and lightweight, these gloves offer a comfortable fit, allowing wearers to maintain dexterity and comfort while performing food-related tasks.
Category III, EC 2023/2006, EN ISO 21420:2020, EN ISO 374 1:2016 Type C, EN ISO 374 5:2016 Virus
Ideal for food handling
Related links
- Ansell White Nitrile Work Gloves, Size 6.5 → 7 S
- Ansell White Nitrile Work Gloves, Size M (7.5 → 8)
- Ansell White Nitrile Work Gloves, Size L (8.5 → 9)
- Ansell Nitrilite 93-311 White Nitrile Work Gloves Food Safe5/7
- Skytec Globus White Nitrile Work Gloves Uncoated Coating
- Ansell TouchNTuff 92-600 Green Nitrile Work Gloves, Size 9.5-10 XL
- Ansell VersaTouch 92-205 White Nitrile Work Gloves Food Safe, Size 10
- Ansell Nitrilite 93-311 White Nitrile Work Gloves Food Safe, Size 10
